Location: 
All Products

Molex Incorporated 43031-0003

Molex Incorporated - 43031-0003 - Micro-Fit 3.0 Crimp Terminal, Male, Gold Plated Tin/Brass Alloy Contact,  20-24 AWG
Image may be a representation.
See specs for product details.

Molex Incorporated Micro-Fit 3.0 Crimp Terminal, Male, Gold Plated Tin/Brass Alloy Contact, 20-24 AWG
Mfr. Part#:
43031-0003

Allied Stock#: 70289282

 RoHS Compliant Part

 

Resources

View 43031-0003 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.105 (Each)
12000$0.105
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 12000 |  Multiples Of: 12000

Specifications

Alternate Mfr Part Number: 430310003
Brand/Series: Micro-Fit 3.0 Series
Contact Mating Area Plating: Gold
Contact Plating: Gold over Tin/Brass
Contact Type: Pin
Special Features: Low-Halogen
Wire Size: 24-20

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.