Location: 
All Products

Molex Incorporated 43030-0007

Molex Incorporated - 43030-0007 - Micro-Fit 3.0 Crimp Terminal, Socket, with Tin (Sn) Plated Tin/Brass Alloy Contac View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Micro-Fit 3.0 Crimp Terminal, Socket, with Tin (Sn) Plated Tin/Brass Alloy Contac
Mfr. Part#:
43030-0007

Allied Stock#: 70190802

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.140 (Each)
1$0.140
10$0.110
100$0.100
500$0.080
1000$0.070
Availability

21572 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 43030-0007
Brand/Series: Micro-Fit 3.0 Series
Contact Mating Area Plating: Tin
Contact Type: Socket
Diameter, Insulation: 0.073 in. (Max.) (Wire)
Gender: Female
Material, Contact: Tin⁄Brass Alloy
Number of Contacts: 3
Plating, Contact: Tin
Special Features: Low-Halogen
Standards: RoHS⁄ELV Compliant
Thickness, Plating: 100 μin.
Wire Size: 24 to 20 AWG

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.