Location: 
All Products

Molex Incorporated 43025-0600

Molex Incorporated - 43025-0600 - MICRO-FIT 3.0 Series 3mm Pitch 6 Way 2 Row Female Straight PCB Housing 43025 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MICRO-FIT 3.0 Series 3mm Pitch 6 Way 2 Row Female Straight PCB Housing 43025
Mfr. Part#:
43025-0600

Allied Stock#: 70190793

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.309 (Each)
1$0.309
50$0.279
100$0.251
250$0.226
1000$0.203
Availability

4924 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, TUV
Alternate Mfr Part Number: 43025-0600
Angle: Straight
Application: For wire-to-wire or wire-to-board applications
Brand/Series: Micro-Fit 3.0 Series
Color: Black
Flammability Rating: UL94V-0
Gender: Female
Length, Overall: 0.551 "
Material, Housing: Polyester
Number of Circuits: 6
Number of Contacts: 6
Number of Rows: 2
Pin Spacing: 0.118 "
Pitch: 0.118
Primary Type: Interconnect System
Series: Micro-Fit 3.0
Special Features: Low-Halogen
Standards: UL Listed, CSA Certified, TUV Approved
Temperature Range: -40 to +105 °C
Temperature, Operating: -40 to +105 °C
Type: Cable Socket

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.