Location: 
All Products

Molex Incorporated 43020-0200

Molex Incorporated - 43020-0200 - MICRO-FIT 3.0 SER 3mm Pitch 2Way 2 Row Male Straightindustrial Power Conn 43020 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MICRO-FIT 3.0 SER 3mm Pitch 2Way 2 Row Male Straightindustrial Power Conn 43020
Mfr. Part#:
43020-0200

Allied Stock#: 70090931

 RoHS Compliant Part

Resources

View 43020-0200 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Micro-Fit 3.0 Series

Overview

Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications. The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.