All Products

Molex Incorporated 42815-0041

Molex Incorporated - 42815-0041 - Mini-Fit Sr. Connectors REELED TERMINALS 14-16 awg reel View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Mini-Fit Sr. Connectors REELED TERMINALS 14-16 awg reel
Mfr. Part#:

Allied Stock#: 70090734

 RoHS Compliant Part

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500 |  Multiples Of: 2500


AWG: 16-14
Brand/Series: Mini-Fit Sr. Series
Contact Mating Area Plating: Tin
Contact Type: Socket
Wire Size: 16-14


Mini-Fit Sr.™ Power Connectors
A Compact 10.00mm high-power connector system available in silver or gold, capable of handling up to 50.0A. Strong economic, ethical and environmental considerations drive electronic industries to replace gold (Au) with alternative plating material on connectors. Although noble metals such as palladium (Pd), iridium (Ir), platinum (Pt) provide good corrosion-resistance, these are not practical for use by virtue of availability and cost reasons. Silver (Ag) – a noble metal with corrosion resistance qualities along with sound conductive and mechanical properties – is accepted by industry standards as a less costly and viable plating-alternative to gold (Au).

Applications which use tin (Sn) as plating metal face fretting corrosion issues. Customers that use gold (Au) as plating alternative find the solution too cost-prohibitive. Molex’s silver-plating not only addressed cost issues associated with gold (Au) as a plating material but eliminated fretting corrosion issues common with Tin-plated systems. Molex’s offering of silver-plated parts provides maximum investment protection to customer applications in both short and long term.