Location: 
All Products

Molex Incorporated 39700-0704

Molex Incorporated - 39700-0704 - Conn;  Term Blk;  Euro;  Push-Button;  45 Deg;  5A;  20-16 AWG;  3.50mm;  4 Circuits View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Term Blk; Euro; Push-Button; 45 Deg; 5A; 20-16 AWG; 3.50mm; 4 Circuits
Mfr. Part#:
39700-0704

Allied Stock#: 70413079

 RoHS Compliant Part

 

Resources

View 39700-0704 Datasheet Datasheet

View More from Molex Incorporated >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 836.
Pricing (USD) & Availability
Standard Pricing
$1.02 (Each)
1$1.020
20$0.920
50$0.830
100$0.740
200$0.670
Availability

836 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: M710-02-04-9
Brand/Series: Eurostyle Terminal Block Series
Current Rating: 5 A
Wire Entry: 45°
Wire Size: 20 to 16

Overview

Eurostyle™ Terminal Blocks
EuroStyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0A. EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.