Location: 
All Products

Molex Incorporated 39530-0004

Molex Incorporated - 39530-0004 - Conn;  Term Blk;  Euro;  4;  5.08 mm;  26 to12 AWG;  18A;  300 V View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Term Blk; Euro; 4; 5.08 mm; 26 to12 AWG; 18A; 300 V
Mfr. Part#:
39530-0004

Allied Stock#: 70091328

 RoHS Compliant Part

 

Resources

View 39530-0004 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$1.83 (Each)
1$1.833
20$1.649
50$1.485
100$1.336
200$1.202
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 395300004
Brand/Series: EuroStyle Series
Color: Black
Current Rating: 18 A
Number of Circuits: 4
Number of Poles: 4 Pole
Number of Rows: 1
Orientation: Horizontal
Pin Spacing: 5.08 mm
Primary Type: Euro Type
Special Features: Low-Halogen
Type: Plug
Voltage Rating: 300 V
Wire Size: 26 to 12

Overview

Eurostyle™ Terminal Blocks
EuroStyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0A. EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.