All Products

Molex Incorporated 39520-0003

Molex Incorporated - 39520-0003 - 5.0MM EURO PLUG RA BLK 3CKT View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated 5.0MM EURO PLUG RA BLK 3CKT
Mfr. Part#:

Allied Stock#: 70091329

 RoHS Compliant Part



View 39520-0003 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$1.57 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 760 |  Multiples Of: 760


Alternate Mfr Part Number: 395200003
Brand/Series: Eurostyle ESE 39520 Series


Eurostyle™ Terminal Blocks
EuroStyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0A. EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.