Location: 
All Products

Molex Incorporated 39100-2210

Molex Incorporated - 39100-2210 - TERM STRIP 12MM HIGH PROF 10 CIR WHT View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated TERM STRIP 12MM HIGH PROF 10 CIR WHT
Mfr. Part#:
39100-2210

Allied Stock#: 70576555

 RoHS Exempt Product

 

Resources

View 39100-2210 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$3.66 (Each)
125$3.660
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 125 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: M800-03-10-5-M1
Brand/Series: 39100 Series

Overview

Eurostyle™ Two-Screw Barrier Strips
Eurostyle two-screw barrier strips from Molex are available in standard and low-profile designs with various pitch sizes to ensure the best design fit. Eurostyle™ two-screw barrier strips available with and without standoffs meet or exceed industry standards. Available in pitch sizes from 8.00 to 15.00mm in low-profile (300V) or standard (600V) versions with UL94V-2 flammability rating and current up to 63.0A. Options include jumpers or imprinting for circuit identification.

To ensure reliability, all sizes provide wire protectors to eliminate twisting and breakage of stranded wire during connections. The screws and contact areas are recessed in the housing for safety, to prevent short circuiting. Pre-drilled mounting holes allow for quick and easy installation in the field.