Molex Incorporated 39-53-2244
Connector 1.25mm FFC/FPC,r/a, ZIF,24w
Mfr. Part #: 39-53-2244 / RS Stock #: 70373856
Price
Qty.
Standard Price
40
$2.85
200
$2.62
400
$2.28
800
$2.00
Additional Inventory
Can ship in 10 days:
18
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5597-24APB7F
Number of Circuits
24
Number of Rows
1
Orientation
Right Angle
Special Features
Not Low-Halogen
Overview
Eurostyle™ Terminal Blocks
EuroStyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0A. EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.
EuroStyle™ fixed-mount and pluggable terminal blocks offer the most complete lineup of high-power, high-density, customizable terminal blocks available with current ratings up to 115.0A. EuroStyle™ high-temperature terminal blocks are designed to meet the requirements demanded by high-power industrial applications. Available with 1 to 30 AWG, 2 to 80 circuits and pitches ranging from 3.50 to 15.00mm, Molex has the most complete line up of high-density, fixed-mount and pluggable terminal blocks. Mating options include horizontal, vertical, right-angle and 45°, with a variety of features including rising cage pressure clamp, combination slotted/posi-drive screws, extended-wire entry funnel, retention screws and mounting flanges.