Location: 
All Products

Molex Incorporated 39-28-1103

Molex Incorporated - 39-28-1103 - VERTICAL HEADER ASSEMBLIES-TIN PLATD;  94V-2;  10 CIRCUITS View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated VERTICAL HEADER ASSEMBLIES-TIN PLATD; 94V-2; 10 CIRCUITS
Mfr. Part#:
39-28-1103

Allied Stock#: 70190699

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.963 (Each)
1$0.963
50$0.905
100$0.838
Availability

723 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, TUV
Alternate Mfr Part Number: 5566-10A
Angle: Straight
Brand/Series: Mini-Fit Jr. Series
Color: Natural
Contact Plating: Tin
Current Rating: 7 A
Family Name: Mini-Fit
Flammability Rating: UL94V-0, UL94V-2
Length, Overall: 22.2 mm
Material, Contact: Brass
Material, Housing: Nylon 6/6
Mounting Hole Size: 1.4 mm
Number of Circuits: 10
Number of Contacts: 10
Number of Rows: 2
Orientation: Vertical
Pin Spacing: 0.165 "
Primary Type: Wire-to-Board
Special Features: Low-Halogen
Temperature, Operating: -40 to +105 °C
Termination: Thru-Hole
Type: Plug
Voltage Rating: 600 V

Overview

Mini-Fit Jr. Power ConnectorsMini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.