Location: 
All Products

Molex Incorporated 39-01-2161

Molex Incorporated - 39-01-2161 - MINI-FIT JR. Series 4.2mm Pitch 16 Way 2 Row Male Straight PCB Housing 5559 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MINI-FIT JR. Series 4.2mm Pitch 16 Way 2 Row Male Straight PCB Housing 5559
Mfr. Part#:
39-01-2161

Allied Stock#: 70190846

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.846 (Each)
1$0.846
50$0.796
100$0.736
250$0.669
1000$0.576
2000$0.483
Availability

487 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, TUV
Alternate Mfr Part Number: 5559-16P
Angle: Straight
Brand/Series: Mini-Fit Jr. Series
Color: Natural
Family Name: Mini-Fit
Flammability Rating: 94V-2
Gender: Plug
Length, Overall: 1.583 "
Material, Housing: Nylon 6/6
Number of Contacts: 16
Number of Rows: 2
Pin Spacing: 0.165 "
Primary Type: Interconnect System, Wire - Wi
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Cable Plug

Overview

Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.