Location: 
All Products

Molex Incorporated 39-00-0208

Molex Incorporated - 39-00-0208 - Mini-Fit Jr. Connectors 18-24AWG F CRIMP TRM View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Mini-Fit Jr. Connectors 18-24AWG F CRIMP TRM
Mfr. Part#:
39-00-0208

Allied Stock#: 70090726

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.184 (Each)
1$0.184
50$0.173
100$0.160
250$0.145
Availability

4407 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5556-SPL
Brand/Series: Mini-Fit Jr. Series
Connector Type: Contact
Contact Mating Area Plating: Tin
Contact Plating: Tin over Brass
Contact Type: Socket
Family Name: Mini-Fit
Packaging: Bag
Product Type: Contact, Mini-Fit, Jr.
Special Features: Low-Halogen
Wire Size: 24-18

Overview

Mini-Fit Jr. Power ConnectorsMini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.