Molex Incorporated 39-00-0186
Contact for Mini-Fit Jr. 16 AWG 0.071-0.122 Gold over Bronze Female
Mfr. Part #: 39-00-0186 / RS Stock #: 70090972
Price
Qty.
Standard Price
1
$0.83
10
$0.7055
25
$0.6474
50
$0.5976
100
$0.5561
500
$0.5146
1000
$0.4565
Additional Inventory
Can ship in 10 days:
7381
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
5556-PBGS3PL
Connector Type
Contact
Contact Plating
Gold Over Bronze
Contact Type
Socket
Current Rating
9 A
Family Name
Mini-Fit
Gender
Female
Packaging
Bag
Plating Material
Gold
Product Type
Contact, Mini-Fit, Jr.
Special Features
Low-Halogen
Wire Size
16 AWG
Overview
Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.