Location: 
All Products

Molex Incorporated 39-00-0041

Molex Incorporated - 39-00-0041 - TERMINALS; BRASS(TIN PLATD); 24-18AWG; MALE View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated TERMINALS; BRASS(TIN PLATD); 24-18AWG; MALE
Mfr. Part#:
39-00-0041

Allied Stock#: 70190669

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.066 (Each)
1$0.066
50$0.060
Availability

99585 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5558TL
Brand/Series: Mini-Fit Jr. Series
Connector Type: Contact
Contact Mating Area Plating: Tin
Contact Plating: Tin over Brass
Contact Type: Pin
Family Name: Mini-Fit
Product Type: Contact, Mini-Fit, Jr.
Special Features: Low-Halogen
Wire Size: 24-18

Overview

Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.