Location: 
All Products

Molex Incorporated 39-00-0038

Molex Incorporated - 39-00-0038 - .165 Pitch Mini-Fit Crimp Terminal,  Female, 18-24awg,  reel View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated .165 Pitch Mini-Fit Crimp Terminal, Female, 18-24awg, reel
Mfr. Part#:
39-00-0038

Allied Stock#: 70090646

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.016 (Each)
4000$0.016
Availability

8000 can ship immediately.

25000 on order.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 4000

Specifications

Alternate Mfr Part Number: 5556T
Brand/Series: Mini-Fit Jr. Series
Connector Type: Contact
Contact Mating Area Plating: Tin
Contact Plating: Tin over Brass
Contact Type: Socket
Family Name: Mini-Fit
Packaging: Reel
Product Type: Contact, Mini-Fit, Jr.
Wire Size: 24-18

Overview

Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.