Molex Incorporated 38780-0109
Conn Term Strip 9 11.11 mm Double Row Series 78000 20 A Clsd back
Mfr. Part #: 38780-0109 / RS Stock #: 70111200
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$11.13
5
$10.24
10
$9.29
50
$8.57
100
$8.01
500
$7.57
1000
$6.90
Additional Inventory
Can ship in 10 days:
130
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
78009
Color
Black
Current Rating
20 A
Number of Poles
9
Number of Rows
2
Pin Spacing
0.438 in. (11.11mm) in
Special Features
High Voltage
Type
Barrier Block
Voltage Rating
300 V
Wire Size
12-24 AWG
Overview
Molex 38770 & 38780 Terminal Strips
The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability. The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions.
The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability. The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions.