Location: 
All Products

Molex Incorporated 38770-0114

Molex Incorporated - 38770-0114 - Conn;  Term Strip;  14;  9.53 mm;  Double Row;  Series 77000;  20 A;  Clsd back View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Term Strip; 14; 9.53 mm; Double Row; Series 77000; 20 A; Clsd back
Mfr. Part#:
38770-0114

Allied Stock#: 70111186

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$5.14 (Each)
1$5.140
20$4.620
50$4.420
100$3.860
Availability

139 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Alternate Mfr Part Number: 77014
Brand/Series: 38770 Series
Color: Black
Current Rating: 20 A A
Number of Poles: 14 Pole
Number of Rows: Double
Pin Spacing: 0.375(9.53) In.(mm) In.(mm)
Primary Type: Barrier
Special Features: High Voltage
Voltage Rating: 300 V V
Wire Size: 24-12

Overview

  • Wide Variety of Options
  • Snap-On Covers
  • Robust and Reliable
  • Closed Bottom or Feed-Through