Location: 
All Products

Molex Incorporated 38770-0110

Molex Incorporated - 38770-0110 - Conn;  Term Strip;  10;  9.53 mm;  Double Row;  Series 77000;  20 A;  Clsd back View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Term Strip; 10; 9.53 mm; Double Row; Series 77000; 20 A; Clsd back
Mfr. Part#:
38770-0110

Allied Stock#: 70111183

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$4.48 (Each)
1$4.480
20$4.030
50$3.860
100$3.360
200$2.920
1000$2.470
Availability

0 can ship immediately.

903 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: UL, CSA
Alternate Mfr Part Number: 77010
Brand/Series: 38770 Series
Color: Black
Current Rating: 20 A A
Number of Poles: 10 Pole
Number of Rows: Double
Pin Spacing: 0.375(9.53) In.(mm) In.(mm)
Primary Type: Barrier
Special Features: High Voltage
Voltage Rating: 300 V V
Wire Size: 24-12

Overview

Barrier Terminal Blocks, .375 Low Pofile, 10P, Screw Terminal style
The series 77 is the low profile version of our popular series 76 double row barrier terminal strip. The wide variety of screw, quick connect and solder hardware options can solve the most demanding applications. Made in the USA, all Beau terminal blocks embody the highest quality standards in the industry-using the finest materials and world class manufacturing processes. They meet or exceed all applicable industry standards.
  • Robust and durable, series 77 screw terminals are ultrasonically welded into the thermoplastic insulator. The terminal can not be twisted or rotated even under excessive force.
  • Molded to exact length, with no ugly saw cuts, Beau terminal strips make your products look more professional. The terminal block is the one component that your customer is sure to see.
  • Wide variety of options. Our broad range of screw, terminal, hardware and mounting options allows us to save you assembly costs and improve interconnect performance.