Location: 
All Products

Molex Incorporated 38700-6103

Molex Incorporated - 38700-6103 - Conn;  Term Strip;  Barrier;  3;  8.26 mm;  Single Row;  22-14 AWG;  15 A;  300 V View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Term Strip; Barrier; 3; 8.26 mm; Single Row; 22-14 AWG; 15 A; 300 V
Mfr. Part#:
38700-6103

Allied Stock#: 70110951

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$2.29 (Each)
25$2.290
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Agency Approvals: UL, CSA
Alternate Mfr Part Number: 70503
Brand/Series: 38700 Series
Color: Black
Current Rating: 15 A A
Material, Screw: Steel
Material, Terminal: Brass
Mount Angle: Horizontal
Number of Poles: 3 Pole
Number of Rows: Single
Pin Spacing: 0.325(8.26) In.(mm) In.(mm)
Plating, Terminal: Tin
Primary Type: Barrier
Special Features: High Voltage
Voltage Rating: 300 V V
Wire Size: 22-12

Overview

Beau™ Barrier Strips
Molex’s Beau™ barrier strips reduce assembly costs and improve interconnect performance. Molex’s Beau™ barrier strips provide a wide variety of screw, terminal and mounting options, fitting a multitude of applications. Barrier strips accept either bare or terminated wires. A full complement of solder tabs, jumpers and quick connects is also available. Molex can provide solutions in either board-mounted or feed-through wire-to-wire styles.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.