Molex Incorporated 36799-0001
MX120G,36799 Series Number PCB Conn Contact,Female,Crimp,Tin Plating 16 to 18AWG
Mfr. Part #: 36799-0001 / RS Stock #: 70374931
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25000
$0.07472
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Series
MX120G Series
Special Features
Low-Halogen
Overview
MX120G™ Sealed Connectors
Molex’s sealed MX120G™ connectors offer greater cost and space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. Molex’s MX120G™ Connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications; the IP67-rated, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights; and is a more reliable and less expensive solution to pre-crimped wire-seal alternatives.
The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion. Standard through-hole male headers have a 3.20mm pitch footprint that makes ample room for PCB traces to support 7 to 10.5A of current over a range of FLRY-B* wire sizes.
The connector’s built-in positive locking feature ensures robust terminal retention while preventing any accidental terminal back out. Its unique twist-lock design ensures proper terminal alignment of the header contacts with those of the female receptacle thus eliminating the need for any fasteners.
Also available are female cavity plugs to allow selective sealing of circuit voids in female receptacles for both wire-to-wire and wire-to-board applications; and Receptacle-side Crimp Terminals that accept FLRY-B* wire sizes of 0.35 to 1 sq. mm conductor diameter for multiple cable configurations and added flexibility. Color codes on each component of the Wire-to-Board assembly make identification very easy.
Molex’s sealed MX120G™ connectors offer greater cost and space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. Molex’s MX120G™ Connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications; the IP67-rated, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights; and is a more reliable and less expensive solution to pre-crimped wire-seal alternatives.
The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion. Standard through-hole male headers have a 3.20mm pitch footprint that makes ample room for PCB traces to support 7 to 10.5A of current over a range of FLRY-B* wire sizes.
The connector’s built-in positive locking feature ensures robust terminal retention while preventing any accidental terminal back out. Its unique twist-lock design ensures proper terminal alignment of the header contacts with those of the female receptacle thus eliminating the need for any fasteners.
Also available are female cavity plugs to allow selective sealing of circuit voids in female receptacles for both wire-to-wire and wire-to-board applications; and Receptacle-side Crimp Terminals that accept FLRY-B* wire sizes of 0.35 to 1 sq. mm conductor diameter for multiple cable configurations and added flexibility. Color codes on each component of the Wire-to-Board assembly make identification very easy.