Molex Incorporated 33001-3004
MX150,33001 Series Number PCB Conn Contact,Female,Crimp,Gold Plating 16 to 20AWG
Mfr. Part #: 33001-3004 / RS Stock #: 70375146
Price
Qty.
Standard Price
6000
$0.1853
30000
$0.16862
60000
$0.16677
300000
$0.14824
Additional Inventory
Can ship in 10 days:
36000
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
33001-3004
Special Features
Low-Halogen
Overview
MX150?? Sealed and Unsealed Connector System
A high-performance sealed and unsealed connector system offering reduced package sizes and is ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. Makers of automotive and commercial vehicles are continually challenged to provide more electronics in the same space accommodating faster assembly times to reduce production costs. The MX150?? Sealed Connector System offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly.
A high-performance sealed and unsealed connector system offering reduced package sizes and is ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0A supporting both signal and power applications for on-engine automotive to off-road construction equipment applications. Makers of automotive and commercial vehicles are continually challenged to provide more electronics in the same space accommodating faster assembly times to reduce production costs. The MX150?? Sealed Connector System offers a reduced package size over traditional USCAR connectors and is designed for simple and secure assembly.