All Products

Molex Incorporated 30490-2002

Molex Incorporated - 30490-2002 - MiniFit Jr Grnd Pin C Tin 18-24;  30490 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated MiniFit Jr Grnd Pin C Tin 18-24; 30490
Mfr. Part#:

Allied Stock#: 70714188

 RoHS Compliant Part



View 30490-2002 Datasheet Datasheet

View More from Molex Incorporated >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$0.061 (Each)

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Alternate Mfr Part Number: 30490-2002
Brand/Series: Mini-Fit Jr. Crimp Terminal Series


Mini-Fit Jr.™ Power Connectors
Mini-Fit Jr.™ connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.

Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.