Molex Incorporated 245132-1020
Micro-Fit 3.0 OTS Cable Assembly;Dual Row;2.0m Length;10 Circuits;Black
Mfr. Part #: 245132-1020 / RS Stock #: 70980955
Price
Qty.
Standard Price
1
$27.51
5
$26.68
10
$26.28
25
$25.86
50
$25.45
100
$25.03
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
6.56 ft
Color
Black
Current Rating
3 A
Dimensions
78.74 in L
Family Name
Micro-Fit 3.0 OTS
Gender
Female to Female
Jacket Color
Black
Number of Circuits
10
Number of Rows
2
Plating Material
Tin
Special Features
Strain Relief
Overview
Molex's Micro-Fit™ double-ended, overmolded assemblies with strain relief are available in 2-, 4-, 6-, 8-, and 10-circuit sizes and cable lengths from 500 mm to 2 m for a rugged signal connection. The Micro-Fit cable assemblies are capable of carrying 5.0 A of current, making them ideal for many signal and power applications. The cable assemblies also feature locking tang on the terminals to secure them in housings and the overmolded strain relief reduces mechanical stress on wires and terminals. They are set in fully polarized housings to prohibit accidental mismating and feature positive latching on housings to prevent accidental disconnects.
Applications
Consumer
Office equipment
Fan tray assemblies
Gaming and vending
Data/computing
Personal computers
Computers, work stations, and servers
Applications