Location: 
All Products

Molex Incorporated 22-27-2041

Molex Incorporated - 22-27-2041 - Header; W2B; KK® 254; Vertical,  with Friction Lock,  4 Circuits,  Tin (Sn) Plating View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Header; W2B; KK® 254; Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating
Mfr. Part#:
22-27-2041

Allied Stock#: 70190975

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.208 (Each)
1$0.208
50$0.188
100$0.169
250$0.152
1000$0.137
Availability

302 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: AE-6410-04A(222)
Angle: Straight
Brand/Series: KK 254 Series
Color: White
Contact Plating: Tin
Current Rating: 4 A
Flammability Rating: UL94V-0
Length, Overall: 0.4 "
Length, Pin: 0.295 "
Material, Contact: Brass
Material, Housing: Nylon
Number of Circuits: 4
Number of Contacts: 4
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Pinstrip
Temperature, Operating: 0 to +75 °C
Termination: Thru-Hole
Type: PCB Plug
Voltage Rating: 250 V

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.