Location: 
All Products

Molex Incorporated 22-11-2022

Molex Incorporated - 22-11-2022 - Conn;  Rect; InterConnSys; Header; 2Cont; Thru-Hole; KKSeries; 0.10InPin-Spng; Straight View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Rect; InterConnSys; Header; 2Cont; Thru-Hole; KKSeries; 0.10InPin-Spng; Straight
Mfr. Part#:
22-11-2022

Allied Stock#: 70190660

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.207 (Each)
1$0.207
50$0.186
100$0.168
250$0.151
1000$0.136
Availability

386 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: A-6373-02A241
Angle: Straight
Brand/Series: KK 254 Series
Color: White
Contact Plating: Gold
Current Rating: 4 A
Flammability Rating: UL94V-0
Length, Overall: 0.2 "
Length, Pin: 0.14 "
Material, Contact: Brass
Material, Housing: Nylon
Mounting Hole Size: 0.04 "
Number of Circuits: 2
Number of Contacts: 2
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System, Wire - Bo
Special Features: Pinstrip
Temperature, Operating: 0 to +75 °C
Termination: Thru-Hole
Type: PCB Plug
Voltage Rating: 250 V

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.