Location: 
All Products

Molex Incorporated 22-01-3167

Molex Incorporated - 22-01-3167 - Molex .100 K.K. Connectors 16 CRT HOUSING View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Molex .100 K.K. Connectors 16 CRT HOUSING
Mfr. Part#:
22-01-3167

Allied Stock#: 70190498

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.467 (Each)
1$0.467
50$0.420
100$0.378
250$0.340
1000$0.306
Availability

334 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 2695-16RP
Angle: Straight
Brand/Series: KK 254 Series
Color: White
Flammability Rating: UL94V-0
Length, Overall: 0.5 "
Material, Housing: Nylon
Number of Circuits: 16
Number of Contacts: 16
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Low-Halogen
Temperature, Operating: 0 to +75 °C
Type: Cable Socket

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.