Location: 
All Products

Molex Incorporated 22-01-2025

Molex Incorporated - 22-01-2025 - KK 254 Series 2.54mm Pitch 2 Way 1 Row Female Straight Empty Socket Housing 6471 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated KK 254 Series 2.54mm Pitch 2 Way 1 Row Female Straight Empty Socket Housing 6471
Mfr. Part#:
22-01-2025

Allied Stock#: 70190987

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.158 (Each)
1$0.158
50$0.143
100$0.128
250$0.115
1000$0.104
Availability

5886 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL
Alternate Mfr Part Number: 6471-02(I)
Angle: Straight
Brand/Series: KK 254 Series
Color: White
Current Rating: 2.5 A or 5 A
Flammability Rating: UL94V-0
Material, Contact: Brass/Phosphor Bronze
Material, Housing: Nylon
Number of Circuits: 2
Number of Contacts: 2
Number of Rows: 1
Pin Spacing: 0.1 "
Primary Type: Interconnect System
Special Features: Low-Halogen
Temperature, Operating: 0 to +75 °C
Termination: Crimp
Type: Cable Socket
Voltage Rating: 250 V

Overview

KK® 254 Connector System
Ideal for board-to-board and wire-to-board low-power and signal applications, KK® 254 connectors provide a flexible design and cost-saving solutions for a variety of applications. Signal application KK® 254 connectors are ideal for use in industries such as automotive, medical and consumer, delivering up to 5.0A and 250V per circuit in a 2.54mm centerline pitch. Dual-cantilever terminals offer a square-post contact area that interfaces with the male pin header through a spring-like contact. Available in 22 to 30 AWG wire, an optional box-style dual-cantilevered terminal is optimal for high-vibration applications.

Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.