Location: 
All Products

Molex Incorporated 22-01-1032

Molex Incorporated - 22-01-1032 - Conn;  Rect;  Housing;  Crimp;  Cable Socket;  3;  2.50mm Pitch;  KK Series View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Conn; Rect; Housing; Crimp; Cable Socket; 3; 2.50mm Pitch; KK Series
Mfr. Part#:
22-01-1032

Allied Stock#: 70332831

 RoHS Compliant Part

 

Resources

View 22-01-1032 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.183 (Each)
1$0.183
50$0.165
Availability

2300 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 5051-03
Brand/Series: KK Wire-to-Board Housing Series
Color: Natural
Flammability Rating: UL94V-0
Gender: Female
Material, Housing: Nylon
Number of Circuits: 3
Pin Spacing: 2.50 mm
Primary Type: Interconnect System, Wire - Bo
Temperature Range: -40 to +105 °C
Termination: Crimp
Type: Cable Socket

Overview

Molex’s KK® connector system can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is cost effective and versatile. KK® RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260…C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK® connector system ideal for a variety of industries.