Molex Incorporated 19708-4013
PCB Tab Quick Disconnect, Male, for Wire, Metal Strip, Tab 4.75 x 0.81mm
Mfr. Part #: 19708-4013 / RS Stock #: 70925314
Price
Qty.
Standard Price
10000
$0.07367
50000
$0.06777
100000
$0.05893
200000
$0.05157
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
PCB Tab
Gender
Male
Orientation
PCB Straight Tab
Plating Material
Tin
Special Features
Low-Halogen
Overview
Cost-effective, quick-disconnect PCB terminal tabs enable easy connection of wires to PCBs and are ideal for consumer appliances and HVAC applications.
Features:
Industry-standard widths - Provides drop-in replacement compatibility to competitor products
Available with tab support - Stabilizes the tab on board to keep tab straight during soldering
Tin over nickel plating - Improves solderability during wave soldering
Multiple tab heights or lengths available - Provides maximum design flexibility
Molex offers a large selection of standard PCB-mountable quick-disconnect terminal tabs, offering increased mounting reliability and terminal strength. Available in reels or loose piece, these tabs are easily inserted into PCBs using widely available, industry-standard bench-type, and fully-automated XY insertion tooling. Products are available in both vertical and right-angle mounting configurations, are manufactured to NEMA specifications, and are UL and CSA recognized.