Location: 
All Products

Molex Incorporated 19432-0001

Molex Incorporated - 19432-0001 - Receptacle;  Female;  MX150L;  4 Circuit;  10-12 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Receptacle; Female; MX150L; 4 Circuit; 10-12 AWG
Mfr. Part#:
19432-0001

Allied Stock#: 70191614

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$7.48 (Each)
1$7.480
50$7.030
100$6.510
250$5.910
1000$5.080
Availability

148 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 194320001
Brand/Series: MX150L Series

Overview

MX150L™ Industrial Sealed Connector System
Designed for commercial-vehicle, marine and other harsh environments, the pre-assembled, submersible MX150L™ Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economical advantages. The MX150L™ Industrial Sealed Connector System is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40.0A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel, and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS).

These innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labor costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly. The cost-effective connector features all-in-one plug and receptacle housings with pre-assembled mat and interfacial seals. Integral Terminal Position Assurance (TPA) and optional Connector Position Assurance (CPA) components ensure proper assembly and engagement. Completing the application is as simple as crimping the appropriate terminal, inserting the crimped terminal and engaging the TPA to its final locked position. No additional components are required. Tooling solutions include FineAdjust™ crimp press applicators for high-volume production, as well as hand tools for low-volume production and field repairs.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.