Location: 
All Products

Molex Incorporated 19431-0001

Molex Incorporated - 19431-0001 - MX150L, 19431 Series Number PCB Conn Contact, Male, Crimp, Tin Plating 10 to 12 AWG
Image may be a representation.
See specs for product details.

Molex Incorporated MX150L, 19431 Series Number PCB Conn Contact, Male, Crimp, Tin Plating 10 to 12 AWG
Mfr. Part#:
19431-0001

Allied Stock#: 70374978

 RoHS Compliant Part

 

Resources

View 19431-0001 Datasheet Datasheet

View More from Molex Incorporated >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.710 (Each)
1000$0.710
2500$0.670
5000$0.630
10000$0.590
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 100

Specifications

Alternate Mfr Part Number: 194310001
Brand/Series: MX150L Series
Special Features: Low-Halogen

Overview

MX150L™ Industrial Sealed Connector System
Designed for commercial-vehicle, marine and other harsh environments, the pre-assembled, submersible MX150L™ Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economical advantages. The MX150L™ Industrial Sealed Connector System is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal applications as well as power applications up to 40.0A, from marine to off-road construction equipment applications. The system is comprised of wire-to-wire, wire-to-panel, and wire-to-board configurations for industrial applications but is not designed for automotive applications such as USCAR-2, USCAR-25, GMW3191, AK Testing, J2030, Volvo Technology Requirements and Toyota Connector Spec (TCS).

These innovative mat-sealed connectors are based upon the 1.50 and 2.50mm blade-type terminals. This design eliminates the need to purchase, handle and crimp individual wire seals to lower labor costs. The mat- seal design is a single silicone-based seal with individual wire openings and a seal cap to protect, securely retain and provide strain relief to the crimp assembly. The cost-effective connector features all-in-one plug and receptacle housings with pre-assembled mat and interfacial seals. Integral Terminal Position Assurance (TPA) and optional Connector Position Assurance (CPA) components ensure proper assembly and engagement. Completing the application is as simple as crimping the appropriate terminal, inserting the crimped terminal and engaging the TPA to its final locked position. No additional components are required. Tooling solutions include FineAdjust™ crimp press applicators for high-volume production, as well as hand tools for low-volume production and field repairs.
Accessories