Molex Woodhead/Brad 19221-0230
19221 Series Uninsulated Tin Plated Crimp Ring Terminal M6(1/4)Stud Size 4 AWG
Mfr. Part #: 19221-0230 / RS Stock #: 70091243
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.25
10
$1.08
25
$1.04
50
$0.98
100
$0.94
500
$0.87
1000
$0.75
Additional Inventory
Can ship in 10 days:
2905
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BCL-414-PL
Family Name
Battery Cable Lug
Plating Material
Tin
UPC Code
800753062290
Overview
Battery Cable Lugs
Molex Battery Cable Lugs offer seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications. Wire ranges from 8 AWG to 250 MCM with a variety of stud hole sizes can be crimped with industry standard tooling. The flared barrel entry accommodates easy insertion of stranded wire. Additionally, inspection sight holes are an available option.
Molex Battery Cable Lugs offer seamless performance connecting cables, electrical appliances and other power mechanisms, for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications. Wire ranges from 8 AWG to 250 MCM with a variety of stud hole sizes can be crimped with industry standard tooling. The flared barrel entry accommodates easy insertion of stranded wire. Additionally, inspection sight holes are an available option.