Location: 
All Products

Molex Incorporated 19164-0020

Molex Incorporated - 19164-0020 - Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire,  Stud Size 3/8 View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8
Mfr. Part#:
19164-0020

Allied Stock#: 70091103

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.803 (Each)
1$0.803
50$0.763
100$0.725
500$0.689
1000$0.654
Availability

57 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: SB-218-38
Brand/Series: Perma-Seal Series
Termination: Ring

Overview

Perma-Seal™ Terminals
Perma-Seal terminals and splices provide a rugged, environmentally sealed connection for wire sizes 8 to 22 AWG that will insulate, seal and protect joints from physical abuse and abrasion, water, salt and other corrosive compounds. Perma-Seal waterproof adhesive terminals and splices provide long-lasting, moisture-proof connections that withstand many corrosive fluids (which cause serious problems for conventional, unsealed splices) such as saltwater, hydraulic fluids and gasoline. The inner wall of the heat-shrinkable Perma-Seal sleeve is lined with a special hot-melt adhesive that is inert at room temperature, permitting wires to be inserted easily into the splices and terminals. As the sleeve is heated, the adhesive melts and flows under pressure from the tubing. This action fills any existing voids and creates a seal that repels moisture or dust incursion even during pressure cycling and withstands the most rigorous tests that can be applied to high-performance splices such as the salt fog test in MIL-T-7928.

The tough and durable sleeve of Perma-Seal splices and terminals resists abrasion and cutting. This protection helps to maintain the insulation and sealing properties even in the most hostile environments, inside and out.
Accessories