Molex Incorporated 19154-0017
InsulKrimp Butt Splice for 14 16 AWG Wire
Mfr. Part #: 19154-0017 / RS Stock #: 70714183
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.64
5000
$0.544
12500
$0.4992
25000
$0.4608
50000
$0.4288
250000
$0.3968
500000
$0.352
Additional Inventory
On order:
2000
Manufacturer Lead Time:
75 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
B-231XT
Color
Blue
Family Name
Butt
Plating Material
Tin
Primary Type
Splice
Special Features
Not Low-Halogen
Termination
Crimp
Type
Splicer
Wire Size
14-16 AWG
Overview
Splices
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.