Location: 
All Products

Molex Incorporated 19154-0006

Molex Incorporated - 19154-0006 - 19154 Butt Wire Splice Connector,  Red,  Insulated,  Tin Plated 22 - 18 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated 19154 Butt Wire Splice Connector, Red, Insulated, Tin Plated 22 - 18 AWG
Mfr. Part#:
19154-0006

Allied Stock#: 70091237

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.358 (Each)
1$0.358
50$0.340
100$0.323
500$0.307
1000$0.292
5000$0.277
Availability

1669 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: A-245XT
Brand/Series: InsulKrimp Series
Special Features: Not Low-Halogen
Termination: Butt

Overview

Splices
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.