Location: 
All Products

Molex Incorporated 19069-0209

Molex Incorporated - 19069-0209 - Krimptite Ring Tongue Terminal; 10-12 AWG; Stud Size 10 (M5); 19.94mm; C-128-10
Image may be a representation.
See specs for product details.

Molex Incorporated Krimptite Ring Tongue Terminal; 10-12 AWG; Stud Size 10 (M5); 19.94mm; C-128-10
Mfr. Part#:
19069-0209

Allied Stock#: 70924059

 RoHS Compliant Part

 

Resources

View 19069-0209 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.135 (Each)
1$0.135
10$0.120
100$0.108
500$0.093
1000$0.077
Availability

500 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Krimptite Series

Overview

Metric Ring Terminals

High-quality, seamless-barrel metric ring terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts and are widely used in solderless wiring applications. Introducing high-quality metric-size solderless ring terminals featuring insulated Avikrimp and un-insulated VersaKrimp seamless barrel types. The terminals provide maximum electrical performance for metric crimps using studs up to 10mm in diameter and wire size up to 6mm2.

Terminals meet UL requirements only when used with Molex recommended tooling; however terminals may be crimped with a variety of industry-standard tooling.
Accessories