Molex Woodhead/Brad 19069-0112
Crimp Terminals Ring Tongue #6 STUD 16-14 AWG
Mfr. Part #: 19069-0112 / RS Stock #: 70191122
Price
Qty.
Standard Price
1
$0.18
10
$0.153
25
$0.1404
50
$0.1296
100
$0.1206
500
$0.1116
1000
$0.099
Additional Inventory
Can ship in 10 days:
3300
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BB-137-06
Angle
Straight Degree(s)
Contact Plating
Tin
Family Name
Krimptite
Insulation Type
Non-Insulated
Plating Material
Tin
Special Features
Low-Halogen
Type
Ring Tongue
UPC Code
800755066883
Wire Size
14-16 AWG
Overview
Metric Ring Terminals
High-quality, seamless-barrel metric ring terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts and are widely used in solderless wiring applications. Introducing high-quality metric-size solderless ring terminals featuring insulated Avikrimp™ and un-insulated VersaKrimp™ seamless barrel types. The terminals provide maximum electrical performance for metric crimps using studs up to 10mm in diameter and wire size up to 6mm2.
Terminals meet UL requirements only when used with Molex recommended tooling; however terminals may be crimped with a variety of industry-standard tooling.
High-quality, seamless-barrel metric ring terminals allow for optimum fit and maximum electrical performance when crimping with metric screws or threaded posts and are widely used in solderless wiring applications. Introducing high-quality metric-size solderless ring terminals featuring insulated Avikrimp™ and un-insulated VersaKrimp™ seamless barrel types. The terminals provide maximum electrical performance for metric crimps using studs up to 10mm in diameter and wire size up to 6mm2.
Terminals meet UL requirements only when used with Molex recommended tooling; however terminals may be crimped with a variety of industry-standard tooling.