Location: 
All Products

Molex Incorporated 19039-0006

Molex Incorporated - 19039-0006 - Avikrimp Snap Plug Receptacle for 14-16AWG Wire,  PVC View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Avikrimp Snap Plug Receptacle for 14-16AWG Wire, PVC
Mfr. Part#:
19039-0006

Allied Stock#: 70090850

 RoHS Compliant Part

 

Resources

View 19039-0006 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.376 (Each)
1$0.376
10$0.277
100$0.228
500$0.208
1000$0.178
2000$0.169
Availability

1325 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: BRB-8156
Angle: Straight
Brand/Series: Avikrimp Series
Color: Blue
Insulation Type: PVC
Orientation: Straight
Primary Type: Quick Disconnect
Special Features: Not Low-Halogen
Wire Size: 16 to 14 AWG

Overview

Snap Plugs and Receptacles
Snap plug and receptacle wire-to-wire, insulated or non-insulated “bullet" connectors allow easy field installation and replacement of system components. Available in both insulated and non-insulated versions, Molex snap plug and receptacle terminals are used in a variety of applications where a "quick disconnect" connection is desired. These are ideal for applications with space limitations, the round bullet like plug "snaps" into the female receptacle. Similar to other quick disconnects, the male and female terminals can be connected and disconnected multiple times.
Similar Products