Location: 
All Products

Molex Incorporated 19007-0009

Molex Incorporated - 19007-0009 - Flag,  Quick Disconnect;  18-22 AWG;  0.175 in.;  Tin View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Flag, Quick Disconnect; 18-22 AWG; 0.175 in.; Tin
Mfr. Part#:
19007-0009

Allied Stock#: 70110937

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.288 (Each)
1$0.288
50$0.259
100$0.233
250$0.210
1000$0.189
Availability

2000 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: AA-2222
Angle: 90 ° (Flag)
Brand/Series: Standard Quick-Disconnect Terminals Series
Color: Red
Diameter, Insulation: 0.175 in.
Gender: Female
Insulation Type: Nylon
Primary Type: Quick Disconnect
Standards: RoHS Compliant, ELV Compliant
Termination: Flag
Wire Size: 22 to 18 AWG

Overview

Standard Quick-Disconnect Terminals
Providing fast and reliable connection and disconnection of two wires, fully-insulated Quick-Disconnect Terminals are available in a variety of options to meet industry requirements spanning automotive, consumer and industrial appliccations. Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, that area available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon or molded nylon. The Quick Disconnect family consists of fully insulated male quick disconnects, Avikrimp™ fully-insulated quick disconnects, Flags and Piggyback Quick Disconnects.

Fully-Insulated Male Quick Disconnects are precision engineered, llowing the terminal to fit precisely into a femaleterminal. This "splice" may be connected and disconnected without damage to the nylon insulation.

Avikrimp™ Fully Insulated Quick Disconnects is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel, and completely insulated with molded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation. Avikrimp fully-insulated quick disconnects (FIQD) are fully licensed by TUV and tested to various VDE, IEC and DIN specifications.

Flags are available in insulated and non-insulated versions and are used when there is a space constraint and a regular straight Quick Disconnect is too large.

Piggyback Quick Disconnects can be used when multiple connections (also called piggyback) are required and there are a limited number of male tabs. The piggyback allows another QD to be connected to its tab and then the piggyback is connected to a tab.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.