Location: 
All Products

Molex Incorporated 19-09-2048

Molex Incorporated - 19-09-2048 - .093 POWR CONNECTR; INTRNL SERIES; PANEL MNT PLUG; 4 CIRCUT View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated .093 POWR CONNECTR; INTRNL SERIES; PANEL MNT PLUG; 4 CIRCUT
Mfr. Part#:
19-09-2048

Allied Stock#: 70190852

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.478 (Each)
1$0.478
50$0.430
100$0.387
250$0.348
1000$0.313
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Agency Approvals: CSA, UL, TUV
Alternate Mfr Part Number: 3191-4P
Angle: Straight
Brand/Series: 3191 Series
Color: Natural
Current Rating: 9 A
Flammability Rating: UL94V-2
Length, Overall: 1.091 "
Material, Housing: Nylon
Number of Contacts: 4
Number of Rows: 1
Pin Spacing: 0.264 "
Primary Type: Power
Temperature, Operating: -40 to +105 °C
Termination: Crimp
Type: Cable Plug
Voltage Rating: 600 V

Overview

Standard .093" Pin and Socket Connectors
Standard .093" pin and socket power connectors from Molex provide a flexible design choice for medium-power applications. Molex's Standard .093" pin and socket power connectors are an industry standard connector system based on an .093" pin diameter. Molex’s 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products.

The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14.0A (9.0A with the largest circuit size housings; 17.0A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.