Location: 
All Products

Molex Incorporated 16-02-1109

Molex Incorporated - 16-02-1109 - SL, 71851 Series Number PCB Conn Contact, Female, Crimp, Tin Plating 24 to 30 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated SL, 71851 Series Number PCB Conn Contact, Female, Crimp, Tin Plating 24 to 30 AWG
Mfr. Part#:
16-02-1109

Allied Stock#: 70090696

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.155 (Each)
1$0.155
50$0.140
100$0.126
250$0.113
1000$0.102
Availability

3897 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 71851-0206
Brand/Series: SL Series
Contact Mating Area Plating: Gold
Contact Type: Socket
Special Features: Low-Halogen
Wire Size: 30-24

Overview

The SL™ 0.100" (2.54mm) pitch modular, single row wire-to-board and wire-to-wire system is designed for high density signal applications. The system includes: low profile latching vertical and right angle headers; low profile housings for male and female crimp terminals; pre-assembled, single piece pin and receptacle connectors for Insulation Displacement Technology (IDT); panel mounts for modular wire-to-wire remote interconnections; and SL™ offers design flexibility and automated harness-making capabilities when combined with our tooling. Has the ability to mate with the dual row C-Grid® products and KK® products.