Location: 
All Products

Molex Incorporated 16-02-0103

Molex Incorporated - 16-02-0103 - Contact;  Socket;  Crimp;  24-22 AWG;  SL;  Gold Plate (15);  70058 Series;  Bag View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Contact; Socket; Crimp; 24-22 AWG; SL; Gold Plate (15); 70058 Series; Bag
Mfr. Part#:
16-02-0103

Allied Stock#: 70190643

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.095 (Each)
1$0.095
50$0.090
100$0.083
250$0.074
Availability

16191 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 70058-0224
Brand/Series: SL Series
Contact Mating Area Plating: Gold
Contact Type: Socket
Primary Type: Rectangular
Special Features: Low-Halogen
Type: Contact
Wire Size: 24-22

Overview

The SL™ 0.100" (2.54mm) pitch modular, single row wire-to-board and wire-to-wire system is designed for high density signal applications. The system includes: low profile latching vertical and right angle headers; low profile housings for male and female crimp terminals; pre-assembled, single piece pin and receptacle connectors for Insulation Displacement Technology (IDT); panel mounts for modular wire-to-wire remote interconnections; and SL™ offers design flexibility and automated harness-making capabilities when combined with our tooling. Has the ability to mate with the dual row C-Grid® products and KK® products.