Location: 
All Products

Molex Incorporated 16-02-0096

Molex Incorporated - 16-02-0096 - Contact;  Socket;  Crimp;  30-24 AWG;  SL;  Tin Plate (150);  70058 Series;  Bag View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated Contact; Socket; Crimp; 30-24 AWG; SL; Tin Plate (150); 70058 Series; Bag
Mfr. Part#:
16-02-0096

Allied Stock#: 70191061

 RoHS Compliant Part

 
View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$0.073 (Each)
1$0.073
50$0.066
100$0.059
250$0.053
1000$0.048
Availability

1332 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 700580204
Brand/Series: SL 70058 Series
Contact Mating Area Plating: Tin
Contact Type: Socket
Primary Type: Rectangular
Type: Contact
Wire Size: 30-24

Overview

The SL™ 0.100" (2.54mm) pitch modular, single row wire-to-board and wire-to-wire system is designed for high density signal applications. The system includes: low profile latching vertical and right angle headers; low profile housings for male and female crimp terminals; pre-assembled, single piece pin and receptacle connectors for Insulation Displacement Technology (IDT); panel mounts for modular wire-to-wire remote interconnections; and SL™ offers design flexibility and automated harness-making capabilities when combined with our tooling. Has the ability to mate with the dual row C-Grid® products and KK® products.