Location: 
All Products

Molex Incorporated 15-92-2030

Molex Incorporated - 15-92-2030 - 1.27mm Pitch; EBBI 50D Plug;  Vertical; no Latch; 30 Circuits; 3.40mm PC Tail Length View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated 1.27mm Pitch; EBBI 50D Plug; Vertical; no Latch; 30 Circuits; 3.40mm PC Tail Length
Mfr. Part#:
15-92-2030

Allied Stock#: 70775580
 

Resources

View 15-92-2030 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$2.62 (Each)
1120$2.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1120 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 716611030
Brand/Series: EBBI 71661 Series

Overview

EBBI™ 50D
The Molex EBBI 50D series meets the market demand for low-cost, unshielded, high density, leaf-style connectors. Several configurations are available including vertical, right angle and blind-mating to provide valuable design flexibility and expandability.

Leaf-style terminals are arranged in two rows on .050" spacing within a polarized "D"-shaped housing for rugged mechanical protection. Housings are made of high-temperature, UL 94V-0 thermoplastic. Terminals are plated with 30 micro-inches min. gold in the mating area for long term reliability and durability.

The IDT cable receptacle terminates to both .025" flat ribbon or laminated discrete-wire cable. A built-in polarizing key prevents mis-mating to the PCB card edge. The cable-gripping cover prevents cable pull-out and eliminates the need for an extra retention cover.