Skip to content

Molex Incorporated 15-91-3254

Headers, SL SMT RA Hdr Tin 25 SMT RA Hdr Tin 25Ckt

Mfr. Part #: 15-91-3254 / RS Stock #: 70775679

Molex Incorporated

Molex Incorporated 15-91-3254

Mfr. Part #: 15-91-3254
RS Stock #: 70775679

Description

Headers, SL SMT RA Hdr Tin 25 SMT RA Hdr Tin 25Ckt

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

60

$8.44

300

$7.77

600

$6.75

1200

$5.91

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 60
Multiples Of: 60
Unit Price:
$

/Each
Total Price:
$
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
Alternate Mfr Part Number
70634-0024
Color
Black
Current Rating
3 A
Family Name
SL
Number of Circuits
25
Number of Contacts
25
Number of Rows
1
Orientation
Right Angle
Pitch
2.54 mm
Plating Material
Tin
Primary Type
Board Mount
Termination
Surface Mount
Type
Right Angle Header

Overview

SL Modular Connectors Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications.

The comprehensive SL (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid and KK products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.


Features:
  • Current: 3.0A max. (Discrete Wire), 2.0A max. (FFC/FPC)
  • Voltage: 250V
  • Contact Resistance: 15 Milliohms
  • Dielelctric Withstanding Voltage:
  • 1500V AC for 1 Minute
  • Insulation Resistance: 1,000 Megohms
  • Connector Retention: 45N max. When Latch Engaged, 15N min. With Latch Disengaged
  • Maximum Wire Diameter: 1.63mm (22 to 24 AWG Terminal), 1.52mm (24 to 30 AWG Terminal)
  • Operating Temperature: - 40 to 105°C
  • Solder Temperature: 260°C (Through-hole Wave Solder), 245°C (IR Reflow SMT and Through-hole Paste)