Molex Incorporated 15-91-0187
CGrid SMT Hdr w/L.Peg 15"SAu 18Ckt (320)
Mfr. Part #: 15-91-0187 / RS Stock #: 70775838
Price
Qty.
Standard Price
3726
$2.97
18630
$2.73
37260
$2.37
74520
$2.08
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
A-71308-5118
Number of Contacts
18
Pitch
2.54 mm
Primary Type
Board Mount
Termination
Surface Mount
Type
Header
Overview
C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.