Molex Incorporated 15-38-1026
Conn. Rect./PCB Shunt Hsg 2.54mm Pitch 2 Cir. C-Grid Ser. Open End Tin
Mfr. Part #: 15-38-1026 / RS Stock #: 70363989
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.41556
10
$0.35322
25
$0.32413
50
$0.2992
100
$0.27842
500
$0.25764
1000
$0.22856
Additional Inventory
Can ship in 10 days:
10172
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7859-2A164N
Color
Black
Current Rating
5 A
Family Name
C-Grid
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Pitch
2.54 mm (0.100”) in
Primary Type
Accessory
Special Features
Not Low-Halogen
Temperature Range
-40 to 105 C
Type
Shunt
Overview
C-Grid® Products
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.
The 2.54mm pitch C-Grid® products offer the largest number of variations and cabling configurations in the industry. C-Grid® is a dual row, board-to-board system. The system includes: vertical and right angle headers in breakaway, shrouded and dual-body styles; vertical and right angle receptacles; headers and receptacles for SMT applications; press-fit headers and a 2-circuit shunt completes the C-Grid product line.
This product family is suitable for low power signal applications such as computers, medical instruments, and automotive controls.