Molex Incorporated 15-29-1025
C-GRID Female Straight Black Closed Top2 Way 1 Row 2.54mm Pitch
Mfr. Part #: 15-29-1025 / RS Stock #: 70190685
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.57422
10
$0.48809
25
$0.44789
50
$0.41344
100
$0.38473
500
$0.35602
1000
$0.31582
Additional Inventory
Can ship in 10 days:
651
On order:
1694
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
7859-2A554N
Angle
Straight Degree(s)
Color
Black
Contact Plating
Gold
Current Rating
5 A
Family Name
C-Grid
Housing Material
Polyester
Number of Circuits
2
Number of Contacts
2
Number of Rows
1
Operating Temperature
-40 to 105 °C
Overall Length
0.347 "
Pin Spacing
0.1 in
Pitch
2.54 mm (0.100”) in
Primary Type
Accessory
Product Header
7859 Series C-Grid® Housing
Special Features
Not Low-Halogen
Temperature Range
-40 to 105 C
Type
Shunt
Overview
Mini-Fit® Blind Mate Interface (BMI) Connectors
Mini-Fit® Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0A or 13.0A.
Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle.
Many options are offered including: through-hole, press-fit or SMC headers; tin or gold terminals; and multiple resin options to support the changing needs of manufacturing.
Mini-Fit® Blind Mate Interface (BMI) connectors support up to 13.0A for high-current and high-density applications in wire-to-wire, wire-to-board and board-to-board applications. Mini-Fit® BMI connectors allow misalignment and provide "float" of up to 2.54mm between mating surfaces for easy blind-mate connections. In addition, the connectors utilize both the Mini-Fit Jr. and high current Mini-Fit Plus female and male crimp terminals to support up to 9.0A or 13.0A.
Mini-Fit BMI panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to "gather" the mating receptacle.
Many options are offered including: through-hole, press-fit or SMC headers; tin or gold terminals; and multiple resin options to support the changing needs of manufacturing.