Location: 
All Products

Molex Incorporated 14-45-1813

Molex Incorporated - 14-45-1813 - IDC Assem; 2.54mm Pitch; SL; Male; 1-Row; Ver D; Back Ribs; 28 AWG; Tin (3.81); 13 Cir. View larger image View larger image
Image may be a representation.
See specs for product details.

Molex Incorporated IDC Assem; 2.54mm Pitch; SL; Male; 1-Row; Ver D; Back Ribs; 28 AWG; Tin (3.81); 13 Cir.
Mfr. Part#:
14-45-1813

Allied Stock#: 70770514
 

Resources

View 14-45-1813 Datasheet Datasheet

View More from Molex Incorporated >>
Pricing (USD) & Availability
Standard Pricing
$1.54 (Each)
480$1.540
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 480 |  Multiples Of: 1

Specifications

Alternate Mfr Part Number: 70475-0432
Brand/Series: SL Connector Assembly Version D Series

Overview

SL™ Modular Connectors
Leading the consumer electronics and automotive industries with the largest number of variations and cabling configurations, SL™ Modular Connectors and Assemblies are ideal for low-power and signal wire-to-board and wire-to-wire applications The comprehensive SL™ (Stackable Linear) Modular Connector System includes: press-fit compliant-pin, low-profile, latching vertical and right-angle headers; five stackable, low-profile housings for male or female crimp terminals; pre-assembled, single-piece pin and receptacle connector assemblies for IDT termination of discrete wire or ribbon cable and piercing crimp termination of FFC/FPC; single- and dual-row latching interim clips for stacking of subassemblies to form larger connectors; and panel mounts for modular wire-to-wire remote interconnections. SL products are capable of mating with select C-Grid ® and KK® products. This product family is suitable for low-power signal applications such as computers, medical instruments, and automotive controls.